STMICROELECTRONICS  

BTA24 Series 800 V 25 A Flange Mount Snubberless Triac AC Switch - TO-220AB

Mfr Part#: BTA24-800BWRG
Mounting Method:  Flange Mount
Package Style:  TO-220-3 (TO-220AB)
Packaging:  TUBE
Std Packaging Qty:  50

 
 

Share


Download Center

Prices

$1.55 USD (each)
10 - 299 $1.55
300+ $1.48 (Save 5%)

Availability

Qty in Stock : 19,785
On Order :
112,000
Min. Order Qty: 10
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Triac
  • On-State Voltage [Vtm]: 1.55 V
  • On State Current [It]-Typ: 25 A
  • Off-State Voltage [Vdrm]: 800 V
  • Off-State Current [Idrm]: 5 µA
  • Gate Trigger Current [Igt]-Max: 50 mA
  • On-state RMS Current [Irms]-Max: 25 A
  • Hold Current [Ih]: 75 mA
  • Leakage Current: 100 mA
  • Configuration: Single
  • Peak Current-Max: 260 A
  • Gate Trigger Voltage: 1.3 V
  • Operating Temp Range: -40 to +125 °C
  • Storage Temperatue Range: -40 to +150 °C