CRYDOM   

F18 Series 40 A 1.4 V Screw Mount Power Module

Mfr Part#: F1842CCD1200
Mounting Method:  ScrewMount 

Packaging:  BOX

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$38.33 CAD (each)
1+ $38.33

Availability

Qty in Stock: 25
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • On-State Voltage [Vtm]: 1.4 V
  • On State Current [It]-Typ: 40 A
  • Repetitive Peak Off-state Voltage [Vdrm]: 
  • Off-State Current [Idrm]: 
  • Gate Trigger Current [Igt]-Max: 
  • On-state RMS Current [Irms]-Max: 
Crydom, an operation of Custom Sensors & Technologies (CST), is the leading manufacturer of Solid State Relays and preferred choice of companies all over the world. Crydom designs and manufactures two of the most renowned brands of solid state relays worldwide, Crydom and Crouzet. 

Since its foundation in the 1970’s, Crydom continues to satisfy the most demanding environmental and performance requirements developing top notch switching solutions to suit any application. Crydom has acquired an impressive list of patents in solid state relay technology, while continuing to create new circuit and technology-related inventions as part of its ongoing R & D programs.

Series F18 

  • Industry standard package and circuits
  • Power control building blocks
  • Ratings from 25-105 Amp
  • SCR/DIODE Modules
  • UL recognized

The F1842CCD1200:

Type: Diode Module
Circuit: CCD
Current Rating: 40 Amps
Voltage Rating: 480 VAC
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
VISHAY
43CTQ100PB...
43CTQ100PbF Series 100 V 40 A High Frequency Schottky Rectifier - TO-220AB
From $1.92 CAD
CRYDOM
F1892SDK16...
F18 Series 90 A 1.4 V Screw Mount Power Module
From $58.85 CAD
CRYDOM
F1842CCD12...
F18 Series 40 A 1.4 V Screw Mount Power Module
From $38.33 CAD
ACTEL
AGLE600V5-...
AGLE600 Series 108kb RAM 250MHz 600K System Gate Low-Power Flash FPGAs -FBGA-256
From $92.03 CAD
JST
S05B-PASK-...
Connector, 2.0mm Pitch, Secure Locking Device, Reliable Contact
From $0.3741 CAD
CML INNOVATIVE TECHNOLOGIES
CMD11-21VG...
CMD11-21 Series Green 1206 20º 7.5 mcd Clear 2.1 V Surface Mount LED
From $0.1386 CAD
POWER ONE
NDS02ZG-M6...
NDS Series 10 W Single Output 5 V DC/DC Converter Power Supply - Surface Mount
From $34.65 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...