CRYDOM   

F18 Series 55 A 1.4 V Screw Mount Power Module

Mfr Part#: F1857RD1200
Mounting Method:  ScrewMount 

Packaging:  BOX

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$38.71 USD (each)
1+ $38.71

Availability

Qty in Stock: 25
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • On-State Voltage [Vtm]: 1.4 V
  • On State Current [It]-Typ: 55 A
  • Repetitive Peak Off-state Voltage [Vdrm]: 
  • Off-State Current [Idrm]: 
  • Gate Trigger Current [Igt]-Max: 
  • On-state RMS Current [Irms]-Max: 
Crydom, an operation of Custom Sensors & Technologies (CST), is the leading manufacturer of Solid State Relays and preferred choice of companies all over the world. Crydom designs and manufactures two of the most renowned brands of solid state relays worldwide, Crydom and Crouzet. 

Since its foundation in the 1970’s, Crydom continues to satisfy the most demanding environmental and performance requirements developing top notch switching solutions to suit any application. Crydom has acquired an impressive list of patents in solid state relay technology, while continuing to create new circuit and technology-related inventions as part of its ongoing R & D programs.

Series F18 

  • Industry standard package and circuits
  • Power control building blocks
  • Ratings from 25-105 Amp
  • SCR/DIODE Modules
  • UL recognized

The F1857RD1200:

Type: Diode Module
Circuit: RD
Current Rating: 55 Amps
Voltage Rating: 480 VAC
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
AMERICAN ZETTLER
AZ2150-1A-...
AZ2150 Series Miniature 40 A SPST 12 VDC PCB Mount Power Relay
From $1.61 USD
AGILENT
33220A
20 MHz Function and Arbitrary Waveform and Pulse Generator
From $1,863.00 USD
CRYDOM
F1857RD120...
F18 Series 55 A 1.4 V Screw Mount Power Module
From $38.71 USD
NATIONAL SEMICONDUCTOR
LM3404MAX/...
LM3404 0.5 A 6 V to 42 V Buck Regulator for High Power LED Driver SOIC-8
From $1.88 USD
ABRACON
ABLS-20.00...
ABLS Series 20 MHz ±20 ppm 18 pF -20 to 70°C SMT Low Profile Crystal
From $0.2800 USD
3M-STATIC CONTROL SOLUTIONS
10035
1000 Series 3 inch x 5 inch 3.1 mils Metal-In ESD Bag
From $3.90 USD
ACTEL
A3P1000L-F...
A3P1000 Series 144 kb RAM 350 MHz 1M System Gate Low Power Flash FPGAs-FBGA-256
From $121.29 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...