ON SEMICONDUCTOR  

BTB12-800BW3G Series 800 V 12 A Bidirectional Thyristor TRIAC - TO-220AB

Mfr Part#: BTB12-800BW3G
Mounting Method:  Flange Mount
Package Style:  TO-220-3 (TO-220AB)
Packaging:  TUBE
Std Packaging Qty:  50

 
 

Share


Prices

$0.5778 USD (each)
20 - 199 $0.5778
200 - 999 $0.5333 (Save 8%)
1000+ $0.4722 (Save 18%)

Availability

Qty in Stock : 1,200
Factory Stock : 0
Factory Lead-Time: 4 Weeks
Min. Order Qty: 20
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • On-State Voltage [Vtm]: 1.55 V
  • On State Current [It]-Typ: 12 A
  • Off-State Voltage [Vdrm]: 800 V
  • Off-State Current [Idrm]: 5 µA
  • Gate Trigger Current [Igt]-Max: 50 mA
  • On-state RMS Current [Irms]-Max: 12 A
The BTB12 series is a Silicon Bidirectional Thyristors. Designed for high performance full‐wave ac control applications where high noise immunity and high commutating di/dt are required.

Features:

  • Blocking Voltage to 800 V
  • On‐State Current Rating of 12 Amperes RMS at 25°C
  • Uniform Gate Trigger Currents in Three Quadrants
  • High Immunity to dV/dt - 2000 V/µs minimum at 125°C
  • Minimizes Snubber Networks for Protection
  • Industry Standard TO‐220AB Package
  • High Commutating dI/dt - 4 A/ms minimum at 125°C
  • These are Pb-Free Devices

Applications:

  • Motor Control

View the BTB12 family of Power Thyristors

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...