ON SEMI   

2N5064RLRAG Series 8 A 200 V Thyristor - TO-92

Mfr Part#: 2N5064RLRAG
Mounting Method:  ThroughHole 

Package Style:  TO-92 

Packaging:  REEL

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.1200 USD (each)
2000+ $0.1200

Availability

Qty in Stock: 0
Reserve Stock: 0
In Transit: 0
LT: N/A
Min. Order Qty: 2,000
Multiple of: 2,000
Add to Cart
 

Overview

Product Highlight

  • On-State Voltage [Vtm]: 1.7 V
  • Repetitive Peak Off-state Voltage [Vdrm]: 200 V
  • Off-State Current [Idrm]: 10 µA
  • Gate Trigger Current [Igt]-Max: 200 µA

2N5064 Sensitive Gate Silicon Controlled Rectifiers, Reverse Blocking Thyristors.

ON Semiconductor is a global leader of power-efficient semiconductor solutions.

With its global logistics network and strong product portfolio, ON Semiconductor is a preferred supplier of efficient power solutions to customers in the power supply, automotive, communication, computer, consumer, medical, industrial, mobile phone, and military/aerospace markets.

The 2N5060 series is a sensitive Gate Silicon Controlled Rectifier, offered in tape and reel.

OnSemi’s 2N5064RLRAG is a 200V, 5mA small signal general purpose PNPN thyristor.  The 2N5064RLRAG is a through hole device, available in a 3-pin, TO-92 plastic package. This device is designed for high volume consumer applications such as relay and lamp drivers, small motor controls, gate drivers for larger thyristors, and sensing and detection circuits. 2N5064RLRAG is readily adaptable for use in automatic insertion equipment.
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
ON SEMICONDUCTOR
2N5064RLRA...
2N5064RLRAG Series 8 A 200 V Thyristor - TO-92
From $0.1200 USD
NATIONAL SEMICONDUCTOR
LM331N/NOP...
LM331 Series DIP-8 Through Hole 100 KHz Voltage-to-Frequency Converter
From $1.27 USD
ALTECH CORPORATION
PVP02-3.50...
PVP Series Pluggable 2 Position 3.50mm Pitch Euro Style Terminal Block
From $0.3224 USD
HALO ELECTRONICS
TG110-S050...
ULTRA™ Series, 16-Pin SOIC 10/100BASE-TX Magentic Module
From $1.92 USD
STMICROELECTRONICS
STM3210B-S...
IAR™ Starter Kit for St ARM Core-Based Microcontrollers
From $250.00 USD
NEC
NL10276BC2...
NL10276BC Series '10.4 in XGA 1024 x 768 CCFL 300 nit LVDS Landscape TFT LCD
From $660.54 USD
STMICROELECTRONICS
STM8S-DISC...
STM8S-DISCOVERY 8-bit MCU Primer Evaluation Kit
From $7.00 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...