STMICROELECTRONICS  

BTA12 Series 700 Vdrm 12 A Flange Mount Logic Level Triac Thyristor - TO-220AB

Mfr Part#: BTA12-700SWRG
Mounting Method:  Flange Mount
Package Style:  TO-220-3 (TO-220AB)
Packaging:  TUBE
Std Packaging Qty:  50

 
 

Share


Download Center

Prices

$0.8000 USD (each)
1000+ $0.8000 (Save 19%)

Availability

Qty in Stock : 0
Factory Stock : 0
Factory Lead-Time: 23 Weeks
Min. Order Qty: 1,000
Multiple of: 50
Add to Cart
 

Overview

Product Highlight

  • On-State Voltage [Vtm]: 1.55 V
  • On State Current [It]-Typ: 0.1 A
  • Off-State Voltage [Vdrm]: 700 V
  • Off-State Current [Idrm]: 5 µA
  • Gate Trigger Current [Igt]-Max: 10 mA
  • On-state RMS Current [Irms]-Max: 12 A

The BTA12-700SWRG is a BTA12 Series of 700 V 12 A Logic Level Triacs AC Switch Flange Mount - TO-220AB and Available either in through-hole or surface-mount packages, the BTA12, BTB12 and T12xx triac series is suitable for general purpose mains power AC switching.

Features:

  • Medium current triac
  • Low thermal resistance with clip bonding
  • Low thermal resistance insulation ceramic for insulated BTA
  • High commutation (4Q) or very high commutation (3Q) capability
  • BTA series UL1557 certified (File ref: 81734)
  • Packages are RoHS ( 2002/95/EC) compliant

View the complete BTA12 family of Power Thyristors

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...