ON SEMICONDUCTOR  

MAC4DSM Series 600 V 2 A Through Hole Bidirectional Thyristor - TO-252-3

Mfr Part#: MAC4DSMT4G
Mounting Method:  Surface Mount
Package Style:  TO-252-3 (DPAK)
Packaging:  Cut Tape
Std Packaging Qty:  2,500

 
 

Share


Download Center

Prices

$0.3222 EUR (each)
1 - 49 $0.3222
50 - 749 $0.3167 (Save 2%)
750+ $0.2833 (Save 12%)

Availability

Qty in Stock :   425
Factory Stock : 0
Factory Lead-Time: 4 Weeks
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • On-State Voltage [Vtm]: 1.6 V
  • Off-State Voltage [Vdrm]: 600 V
  • Gate Trigger Current [Igt]-Max: 10 mA
  • On-state RMS Current [Irms]-Max: 4 A
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
MINI-REEL CALCULATOR

Future Electronics offers this product to be custom packaged onto our production ready Mini-Reels.

Select the number of reels you require and the quantity of components to be placed on each reel.
1 is the minimum quantity and 425 is the maximum quantity that can go on this Mini-Reel.
Number of Reels
Number of Components
Calculate
NOW
No. of
Reels
Quantity per Reel Unit Price
inc. Reeling fee
Ext. Price
inc. Reeling fee
1 1 $7.3222 EUR $7.32 EUR
$7.00 reeling fee is amortized over the number of components to each reel. Mini-Reels are custom product and are non-cancelable and non-returnable