ON SEMICONDUCTOR  

MCR08MT1G Series 600 V 0.8 A Silicon Controlled Rectifiers - SOT-223

Mfr Part#: MCR08MT1G
Mounting Method:  Surface Mount
Package Style:  SOT-223 (TO-261-4)
Packaging:  Cut Tape
Std Packaging Qty:  1,000

 
 

Share


Download Center

Prices

$0.2333 USD (each)
1000 - 2499 $0.2333 (Save 14%)
2500+ $0.2111 (Save 22%)

Availability

Qty in Stock : 0
Factory Stock : 0
Factory Lead-Time: 14 Weeks
Min. Order Qty: 1,000
Multiple of: 1,000
Add to Cart
 

Overview

Product Highlight

  • On-State Voltage [Vtm]: 1.7 V
  • Off-State Voltage [Vdrm]: 600 V
  • Off-State Current [Idrm]: 10 µA
  • Gate Trigger Current [Igt]-Max: 0.2 mA