MAC210A8G Series 600 V 10 A Bidirectional Thyristor TRIAC - TO-220AB
Mfr Part#: MAC210A8G Mounting Method: Flange Mount Package Style: TO-220-3 (TO-220AB) Packaging: BAG Std Packaging Qty: 500
The MAC210A8 is a Silicon Bidirectional Thyristors. Designed primarily for full-wave AC control applications, such as light dimmers, motor controls, heating controls and power supplies; or wherever full−wave silicon gate controlled solid−state devices are needed.
Triac type thyristors switch from a blocking to a conducting state for either polarity of applied main terminal voltage with positive or negative gate triggering.
Features:
View the MAC21 family of Power Thyristors
MAC228 Series 600 V 8 A Triac Silicon Bidirectional Thyristor - TO-220AB-3
Mfr Part#: MAC228A8G Packaging : BOX
* There is currently no detailed product information available. For more information, please call 1-800-675-1619
Be the first to write a review for this product.