ON SEMICONDUCTOR  

MCR69-3G Series 100 V 25 A Silicon Controlled Rectifiers - T0-220AB

Mfr Part#: MCR69-3G
Mounting Method:  Flange Mount
Package Style:  TO-220-3 (TO-220AB)
Packaging:  BOX
Std Packaging Qty:  500

 
 

Share


Download Center

Prices

$0.7167 USD (each)
20 - 74 $0.7167
75 - 399 $0.6889 (Save 4%)
400 - 749 $0.6611 (Save 8%)
750 - 1749 $0.6000 (Save 16%)
1750+ $0.5778 (Save 19%)

Availability

Qty in Stock : 1,776
Factory Stock : 0
Factory Lead-Time: 8 Weeks
Min. Order Qty: 20
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • On-State Voltage [Vtm]: 1.8 V
  • Off-State Voltage [Vdrm]: 100 V
  • Off-State Current [Idrm]: 10 µA
  • Gate Trigger Current [Igt]-Max: 30 mA
  • On-state RMS Current [Irms]-Max: 25 A