STMICROELECTRONICS  

X006 Series 600 Vdrm 0.8 A Sensitive Gate Silicon Controlled Rectifier - TO-92

Mfr Part#: X00602MA 5AL2
Mounting Method:  Through Hole
Package Style:  TO-92
Packaging:  REEL
Std Packaging Qty:  2,000

 
 

Share


Download Center

Prices

$0.1420 USD (each)
8000+ $0.1420 (Save 7%)

Availability

Qty in Stock : 0
Factory Stock : 0
Factory Lead-Time: 13 Weeks
Min. Order Qty: 8,000
Multiple of: 2,000
Add to Cart
 

Overview

Product Highlight

  • On-State Voltage [Vtm]: 1.35 V
  • On State Current [It]-Typ: 0.5 A
  • Off-State Voltage [Vdrm]: 600 V
  • Off-State Current [Idrm]: 1 µA
  • Gate Trigger Current [Igt]-Max: 0.2 mA
  • On-state RMS Current [Irms]-Max: 0.8 A