ON SEMICONDUCTOR  

2N6344 Series 600 V 8 A Silicon Bidirectional Thyristor Triacs - TO-220AB

Mfr Part#: 2N6344G
Mounting Method:  Flange Mount
Package Style:  TO-220-3 (TO-220AB)
Packaging:  BOX
Std Packaging Qty:  500

 
 

Share


Download Center

Prices

$0.8500 USD (each)
15 - 499 $0.8500
500+ $0.7889 (Save 7%)

Availability

Qty in Stock : 1,491
Factory Stock : 0
Factory Lead-Time: 8 Weeks
Min. Order Qty: 15
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • On-State Voltage [Vtm]: 1.55 V
  • On State Current [It]-Typ: 8 A
  • Off-State Voltage [Vdrm]: 600 V
  • Off-State Current [Idrm]: 10 µA
  • Hold Current [Ih]: 40 mA
  • Gate Trigger Current [Igt]-Max: 50 mA