RAYCHEM  

SMD Series 15 V 1.25 A Ihold Surface Mount PolySwitch Resettable Fuse

Mfr Part#: SMD125F-2
Mounting Method:  Surface Mount
Packaging:  Cut Tape
Std Packaging Qty:  2,000

 
 

Share


Download Center

Prices

$0.4550 USD (each)
1 - 299 $0.4550
300+ $0.4300 (Save 5%)

Availability

Qty in Stock :   45
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Voltage Rating: 15 V
  • Hold Current [Ih]: 1.25 A
  • Trip Current: 2.5 A
  • Operating Temp Range: -40 to +85 °C
  • Case Size: 2920 (7351 Metric)
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
MINI-REEL CALCULATOR

Future Electronics offers this product to be custom packaged onto our production ready Mini-Reels.

Select the number of reels you require and the quantity of components to be placed on each reel.
1 is the minimum quantity and 45 is the maximum quantity that can go on this Mini-Reel.
Number of Reels
Number of Components
Calculate
NOW
No. of
Reels
Quantity per Reel Unit Price
inc. Reeling fee
Ext. Price
inc. Reeling fee
1 1 $7.4550 USD $7.46 USD
$7.00 reeling fee is amortized over the number of components to each reel. Mini-Reels are custom product and are non-cancelable and non-returnable