LITTELFUSE   

1812L Series 15 V 100 A 1812 Case POLYFUSE® Resettable Fuse

Mfr Part#: 1812L050PR
Mounting Method:  SurfaceMount 

Package Style:  SMD 

Packaging:  REEL

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.2050 USD (each)
2000+ $0.2050

Availability

Qty in Stock: 168,000
Reserve Stock: 14,000
In Transit: N/A
LT: N/A
Min. Order Qty: 2,000
Multiple of: 2,000
Add to Cart
 

Overview

Product Highlight

  • Working Voltage-Max: 15 V
  • Short Circuit Interrupting Current-Max: 100 A
  • Operating Temp Range: -40 to +85 °C
  • Size: 1812
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
LITTELFUSE
1812L050PR...
1812L Series 15 V 100 A 1812 Case POLYFUSE® Resettable Fuse
From $0.2050 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...