LITTELFUSE   

60R Series 60 V 40 A 13.58 x 19.80 x 3.10 mm Radial POLYFUSE® Resettable Fuse

Mfr Part#: 60R135XF
Mounting Method:  ThroughHole 

Package Style:  RADIAL 

Packaging:  BAG

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

Call for pricing (each)

Availability

Qty in Stock:
Reserve Stock:
In Transit:
Min. Order Qty:
Multiple of:
Add to Cart
 

Overview

Product Highlight

  • Working Voltage-Max: 60 V
  • Short Circuit Interrupting Current-Max: 40 A
  • Operating Temp Range: -40 to +85 °C
  • Size: 13.58 x 19.80 x 3.10 mm

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Accessories ()
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
DIALIGHT
515-1061F
3 mm Round Press Fit Bi Level Light Pipe
From $0.3743 CAD
COSEL
SUCS1R5120...
1.5 W Low Cost Single Output 5 V AC/DC Switching Power Supply
From $9.74 CAD
EXAR
SP485EEN-L...
SP485E Series 8 Pin NSOIC Enhanced Low EMI Half Duplex RS-485 Transceiver
From $0.7179 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...