RAYCHEM  

MICROSMDF Series 1210 6 V 1.1 A Polyswitch Resettable PTC Fuse SMT

Mfr Part#: MICROSMD110F-2
Mounting Method:  Surface Mount
Packaging:  Cut Tape
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$0.2530 USD (each)
1 - 499 $0.2530
500+ $0.2420 (Save 4%)

Availability

Qty in Stock: 2,601
Reserve Stock : 0
In Transit : N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Working Voltage-Max: 6 V
  • Hold Current [Ih]: 1.1 A
  • Trip Current: 2.2 A
  • Operating Temp Range: -40 to +85 °C
  • Size: 1210

MICROSMDF Series PolySwitch® Resettable PTC Fuse with Maximum Voltage of 6 V, Hold Current (Ih) of 1.1 A and Max Current of 40 A.

Features:

  • Surface Mount Application
  • Vmax Operating = 6 V
  • Vmax = 6 V
  • Imax = 40 A
  • Family Name = microSMD

View the MICROSMDF series of Resettable Fuses

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...

MINI-REEL CALCULATOR

Future Electronics offers this product to be custom packaged onto our production ready Mini-Reels.

Select the number of reels you require and the quantity of components to be placed on each reel.
1 is the minimum quantity and 4000 is the maximum quantity that can go on this Mini-Reel.
Number of Reels
Number of Components
Calculate
NOW
No. of
Reels
Quantity per Reel Unit Price
inc. Reeling fee
Ext. Price
inc. Reeling fee
1 1 $7.2530 USD $7.25 USD
$7.00 reeling fee is amortized over the number of components to each reel. Mini-Reels are custom product and are non-cancelable and non-returnable