LITTELFUSE  

2920L Series 2920 15 V 2.5 A Surface Mount POLY-FUSE® Resettable PTC

Mfr Part#: 2920L250DR
Mounting Method:  Surface Mount
Packaging:  REEL
Std Packaging Qty:  1,500

 
 

Share


Download Center

Prices

$0.2950 USD (each)
1500 $0.2950
3000+ $0.2900 (Save 2%)

Availability

Qty in Stock : 0
Factory Stock : 0
Factory Lead-Time: 10 Weeks
Min. Order Qty: 1,500
Multiple of: 1,500
Add to Cart
 

Overview

Product Highlight

  • Voltage Rating: 15 V
  • Hold Current [Ih]: 2.5 A
  • Trip Current: 5 A
  • Resistance: 0.085 Ω
  • Current Rating: 40 A
  • Time to Trip: 10 s
  • Rated Power: 1.5 W
  • Operating Temp Range: -40 to +85 °C
  • Terminal Pitch: 8 mm
  • Dimension: 7.98 x 5.44 x 1.25 mm
  • Case Size: 2920 (7351 Metric)
  • No of Terminals: 2