VISHAY  

600 W 5 V Uni Directional Surface Mount Transient Voltage Suppressor Diode

Mfr Part#: SMBG5.0A-E3/52
Mounting Method:  Surface Mount
Package Style:  DO-215AA (SMBG)
Packaging:  Cut Tape
Std Packaging Qty:  750

 
 

Share


Download Center

Prices

$0.2450 USD (each)
500+ $0.2450 (Save 25%)

Availability

Qty in Stock : 0
Factory Stock : 0
Factory Lead-Time: 41 Weeks
Min. Order Qty: 750
Multiple of: 750
Add to Cart
 

Overview

Product Highlight

  • Breakdown Voltage-Max: 7.07 V
  • Breakdown Voltage-Min: 6.4 V
  • Clamping Voltage-Max: 9.2 V
  • Directional: Uni-Directional
  • Power Dissipation: 600 W
  • Peak Output Current: 65.2 A
  • Reverse Leakage Current: 800 µA
  • Peak Power: 600 W
  • Test Current: 10 mA
  • Standoff Voltage: 5 V
  • Forward Voltage: 3.5 V
  • Operating Temp Range: -55 to +150 °C
  • Storage Temperatue Range: -55 to +150 °C
  • Capacitance: 2000 pF

The SMBG5.0A-E3/52 is a 600 W SMB Package 5 V Uni-Directional SMD Transient Voltage Suppressor Diode.

Features:

  • Low profile package
  • Ideal for automated placement
  • Glass passivated chip junction
  • Available in uni-directional and bi-directional
  • 600 W peak pulse power capability with a 10/1000 μs waveform, repetitive rate (duty cycle): 0.01 %
  • Excellent clamping capability
  • Very fast response time
  • Low incremental surge resistance
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • Solder dip 260 °C, 40 s
  • Component in accordance to RoHS 2002/95/EC and WEEE 2002/96/EC

Applications:

  • Use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, automotive and telecommunication.

View the Complete Series of SMBG TVS Diodes

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...