ON SEMICONDUCTOR  

SL05T1 Series 8 V 300 W Surface Mount Low Capacitance TVS - SOT-23-3

Mfr Part#: SL05T1G
Mounting Method:  Surface Mount
Package Style:  SOT-23 (SC-59,TO-236)
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Prices

$0.0899 USD (each)
3000 $0.0899
6000+ $0.0890 (Save 1%)

Availability

Qty in Stock : 36,000
On Order :
30,000
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Clamping Voltage-Max: 11 V
  • Breakdown Voltage-Min: 6 V
  • Breakdown Voltage-Max: 8 V
  • Power Dissipation: 300 W
  • Directional: Uni-Directional

The SL05T1 Series is a 300 Watt, SOT-23 Low Capacitance TVS for High Speed Line Protections. This new family of TVS offers transient overvoltage protection with significantly reduced capacitance. The capacitance is lowered by integrating a compensating diode in series.

This integrated solution offers ESD protection for high speed interfaces such as communication systems, computers, and computer peripherals.

Features:

  • TVS Diode in Series with a Compensating Diode Offers <5 pF Capacitance
  • ESD Protection Meeting IEC 61000−4−2, 4−4, 4−5
  • Peak Power Rating of 300 W, 8 × 20 µs
  • Bi−Direction Protection Can Be Achieved By Using Two Devices
  • Flammability Rating UL 94 V−0
  • Pb−Free Packages are Available

Applications:

  • Networking
  • Telecommunications

View the SL05 family of TVS Diodes

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...