DIODES INCORPORATED  

SMBJ Series 14 V 600 W SMT Uni-Directional Transient Voltage Suppressor - SMB

Mfr Part#: SMBJ14A-13-F
Mounting Method:  Surface Mount
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.0839 USD (each)
3000 $0.0839
6000 $0.0763 (Save 9%)
9000+ $0.0741 (Save 12%)

Availability

Qty in Stock : 9,000
On Order :
24,000
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Breakdown Voltage-Max: 17.9 V
  • Breakdown Voltage-Min: 15.6 V
  • Clamping Voltage-Max: 23.2 V
  • Directional: Uni-Directional
  • Power Dissipation: 600 W
  • Peak Output Current: 25.8 A
  • Reverse Leakage Current: 5 µA
  • Peak Power: 600 W
  • Test Current: 1 mA
  • Standoff Voltage: 14 V
  • Forward Voltage: 5 V
  • Operating Temp Range: -55 to +150 °C
  • Storage Temperatue Range: -55 to +175 °C
  • Capacitance: 1000 pF