ON SEMICONDUCTOR  

SMF05C Series 7.2 V 100 W 5−Line Transient Voltage Suppressor Array - SC-88

Mfr Part#: SMF05CT1G
Mounting Method:  Surface Mount
Package Style:  SOT-363 (SC-70-6, SC-88)
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Prices

$0.0912 USD (each)
3000 $0.0912
6000 - 9000 $0.0832 (Save 9%)
12000+ $0.0800 (Save 12%)

Availability

Qty in Stock : 69,000
On Order :
87,000
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Breakdown Voltage-Max: 7.2 V
  • Breakdown Voltage-Min: 6.2 V
  • Clamping Voltage-Max: 12.5 V
  • Directional: Bi-Directional
  • Power Dissipation: 100 W
  • Peak Output Current: 8 A
  • Reverse Leakage Current: 5 µA
  • Peak Power: 100 W
  • Standoff Voltage: 5 V
  • Operating Temp Range: -40 to +125 °C
  • Storage Temperatue Range: -55 to +150 °C
  • Capacitance: 130 pF

The SMF05C 5−line voltage transient suppressor array is designed for application requiring transient voltage protection capability. It is intended for use in over−transient voltage and ESD sensitive equipment such as computers, printers, automotive electronics, networking communication and other applications. This device features a monolithic common anode design which protects five independent lines in a single SC−88 package.

Key Features:

  • Protects up to 5−Line in a Single SC−88 Package
  • Peak Power Dissipation − 100 W (8 x 20 µs Waveform)
  • ESD Rating of Class 3B (Exceeding 8 kV) per Human Body Model and Class C (Exceeding 400 V) per machine Model
  • Compliance with IEC 61000−4−2 (ESD) 15 kV (Air), 8 kV (Contact)
  • Flammability Rating of UL 94 V−0
  • Pb−Free Packages are Available

Applications:

  • Hand−Held Portable Applications
  • Networking and Telecom
  • Automotive Electronics
  • Serial and Parallel Ports
  • Notebooks, Desktops, Servers

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...