VISHAY - GENERAL SEMI   

600 W SMB Package 12 V Bi DirectionalSMD Transient Voltage Suppressor Diode

Mfr Part#: SMBJ12CA-E3/52
Mounting Method:  SurfaceMount 

Packaging:  REEL

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.4548 CAD (each)
750+ $0.4548

Availability

Qty in Stock: 171,000
Reserve Stock: 84,750
In Transit: 0
LT: 22 Weeks
Min. Order Qty: 750
Multiple of: 750
Add to Cart
 

Overview

Product Highlight

  • Clamping Voltage-Max: 19.9 V
  • Breakdown Voltage-Min: 13.3 V
  • Breakdown Voltage-Max: 14.7 V
  • Power Dissipation: 0.6 kW
  • Directional: Bi-Directional
600 Watts SMB Package Transient Voltage Suppressor
 
This surface mount Transorb transient voltage suppressor SMB uni directional series is used for sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units lighting on ICs, MOSFET, signal lines of sensor units telecommunication. The SMB series 600 W peak pulse power capability with a 10/1000 μs waveform, repetitive rate (duty cycle):0.01 %. The smb series meets MSL level 1, per J-STD-020C, LF max peak of 260 °C.

SMBJ12CA-E3/52

The smb12ca comes in a low profile package DO-214AA which is ideal for automated placement. It offers excelent clamping voltage, very fast response time and low incremental surge resistance. The smbj12ca offers 12 V of stand off voltage.
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
ALLIANCE MEMORY INC
AS7C256B-1...
AS7C256B Series 256-kbit (32 K x 8) 5 V 12 ns CMOS Static RAM - SOJ-28
From $1.13 CAD
ADDA
AD3512HB-G...
AD Series High Speed 35 mm 7.1 CFM 12 VDC 5 Blade Ball Bearing Fan
From $4.81 CAD
MICROCHIP
DM320002
PIC32 I/O Expansion Board
From $72.76 CAD
TYCO ELECTRONICS
1-641126-0...
MTA-100 10 Position Through-Hole Single Row Straight Wire to Board Header
From $0.7074 CAD
VISHAY
SMBJ12CA-E...
600 W SMB Package 12 V Bi DirectionalSMD Transient Voltage Suppressor Diode
From $0.4548 CAD
ARGON
ESP-0750
ESP Series Clear Anti Static .750 inch Printed with ESD Symbol Cellulose Tape
From $7.07 CAD
CYPRESS
CY7C024-25...
CY7C024 Series 64 kbit (4 K x 16) 5 V 25 ns Dual-Port Static RAM -TQFP-100
From $20.59 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...