VISHAY  

400 W DO-214AC 5 V Uni Directional SMT Transient Voltage Suppressor Diode

Mfr Part#: SMAJ5.0A-E3/61
Mounting Method:  Surface Mount
Package Style:  SMA (DO-214AC, SOD-106)
Packaging:  REEL
Std Packaging Qty:  1,800

 
 

Share


Download Center

Prices

$0.1560 USD (each)
3600 - 5400 $0.1560 (Save 9%)
7200+ $0.1500 (Save 12%)

Availability

Qty in Stock : 0
Factory Stock : 0
Factory Lead-Time: 45 Weeks
Min. Order Qty: 3,600
Multiple of: 1,800
Add to Cart
 

Overview

Product Highlight

  • Breakdown Voltage-Max: 7 V
  • Breakdown Voltage-Min: 6.4 V
  • Clamping Voltage-Max: 9.2 V
  • Directional: Uni-Directional
  • Power Dissipation: 400 W

The SMAJ series of silicon transient voltage suppressor diode having an operating range of -55 °C to +150 °C, with DO-214AC packaging style. These series diodes are used in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs.

Features:

  • Low profile package
  • Ideal for automated placement
  • Glass passivated chip junction
  • Available in uni-directional and bi-directional
  • 400 W peak pulse power capability with a 10/1000 μs waveform, repetitive rate (duty cycle): 0.01 % (300 W above 78 V)
  • Excellent clamping capability
  • Very fast response time
  • Low incremental surge resistance
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • Compliant to RoHS Directive 2002/95/EC and in accordance to WEEE 2002/96/E

Applications:

  • MOSFET
  • Computer
  • Industrial
  • Automotive
  • Telecommunication
  • Signal lines of sensor units for consumer

View the complete SMAJ5.0 family of TVS Diodes

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...