SEMTECH   

LC Series 18 V 1800 W SMT Low Capacitance TVS for High Speed Interface - SOIC-8

Mfr Part#: LC03-3.3.TBT
Mounting Method:  SurfaceMount 

Package Style:  SOIC-8 

Packaging:  REEL

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$1.46 CAD (each)
500+ $1.46

Availability

Qty in Stock: 146,500
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 500
Multiple of: 500
Add to Cart
 

Overview

Product Highlight

  • Clamping Voltage-Max: 18 V
  • Breakdown Voltage-Min: 
  • Breakdown Voltage-Max: 
  • Power Dissipation: 1.8 kW
  • Directional: Uni-Directional

LC03-3.3: Low Capacitance 3.3 Volt TVS for High-Speed Data Interfaces

The Lc03-3.3 transient voltage suppressor is a great choice when protecting components which are connected to high speed telecommunication lines from voltage surges that are caused by lighting, electrostatic discharge (ESD), cable discharge events, and electrical transients.

Part Number: LC03-3.3.TBT

The Lc03-3.3 offers 1800 watts peak pulse power and is capable of protecting two lines in common and differential modes. The lc03-3.3 features low capacitance and for high speed interfaces and low clamping and low operating voltage of 3.3. the lc03-3.3 offers an integrated structure which saves board space and increases reliability. The lc03-3.3 is built using solid state EPD technolgy.
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
SEMTECH
LC03-3.3.T...
LC Series 18 V 1800 W SMT Low Capacitance TVS for High Speed Interface - SOIC-8
From $1.46 CAD
AMERICAN ZETTLER
AZ943-1CH-...
AZ943 Series Miniature 15A SPDT 12 VDC PCB Mount Power Relay
From $0.7934 CAD
FREESCALE SEMICONDUCTOR
MCF52255CA...
MCF5225X Series One-Stop-Shop Connect 32 Bit 80 Mhz Microcontroller - LQFP - 100
From $14.09 CAD
RENATA BATTERIES
CR1632
CR Series Lithium 16 mm 3 V 125 mAh Coin Cell Battery
From $1.01 CAD
NKK SWITCHES
JWM21BAA-H...
JW Series TV Rated DPST On-None-Off Panel Mount Quick Connect Rocker Switch
From $6.14 CAD
SIMTEK
STK14CA8-N...
STK14CA8 Series 1M-bit (128K-bit x 8) 3 V 32-SOIC AutoStore NVSRAM 45ns I-Temp
From $24.34 CAD
EXAR
ST16C1550C...
ST16C Series 28 Pin PLCC 2.97 V to 5.5 V 16-Byte FIFO Single UART
From $4.35 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...