STMICROELECTRONICS  

SMBJ Series 600 W 23.4 V Bi Directional Surface Mount TVS Diode - DO-214AA

Mfr Part#: SMBJ20CA-TR
Mounting Method:  Surface Mount
Package Style:  SMB (DO-214AA)
Packaging:  REEL
Std Packaging Qty:  2,500

 
 

Share


Download Center

Prices

$0.1080 USD (each)
15000+ $0.1080 (Save 4%)

Availability

Qty in Stock : 0
Factory Stock : 0
Factory Lead-Time: N/A
Min. Order Qty: 15,000
Multiple of: 2,500
Add to Cart
 

Overview

Product Highlight

  • Breakdown Voltage-Max: 23.4 V
  • Breakdown Voltage-Min: 22.2 V
  • Clamping Voltage-Max: 42.8 V
  • Directional: Bi-Directional
  • Power Dissipation: 600 W