PROTEK DEVICES  

GBLC03C Series 1 Channel 19 Vcl 4 Vbr 3 pF Bidirectional TVS Array - SOD-323

Mfr Part#: GBLC03C-LF-T7
Mounting Method:  Surface Mount
Package Style:  SOD-323
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.3700 USD (each)
3000+ $0.3700

Availability

Qty in Stock : 6,000
On Order :
96,000
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Breakdown Voltage-Min: 4 V
  • Clamping Voltage-Max: 42935 V
  • Directional: Bi-Directional
  • Power Dissipation: 350 W
  • Peak Output Current: 1 A
  • Reverse Leakage Current: 5 µA
  • Peak Power: 350 W
  • Test Current: 1 mA
  • Standoff Voltage: 3.3 V
  • Operating Temp Range: -55 to +150 °C
  • Storage Temperatue Range: -55 to +150 °C
  • Capacitance: 3 pF

The GBLC03C-LF-T7 is a Ultra low capacitance transient voltage suppressor array, designed to protect applications such as portable electronics and SMART phones.

It is available in both unidirectional and bidirectional configurations and is rated at 350 Watts for an 8/20μs waveshape

Features:

  • 350 Watts Peak Pulse Power per Line (tp = 8/20 μs)
  • Replacement for MLV (0805)
  • Unidirectional & Bidirectional Configuration
  • Protects One Power or I/O Port
  • ESD Protection > 25 kV
  • Low Clamping Voltage
  • Available in Multiple Voltages Ranging From 3 V to 24 V
  • Ultra Low Capacitance: 3 pF (Typical)
  • RoHS Compliant
  • REACH Compliant

Applications:

  • Ethernet 10/100/1000 Base T
  • SMART Phones
  • Handheld - Wireless Systems
  • USB Interface

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...