PROTEK DEVICES  

PLCDA15C Series 6 Channel 39 Vcl 16.7 Vbr 8 pF Bi-directional TVS Array - SOIC-8

Mfr Part#: PLCDA15C-6-LF-T13
Mounting Method:  Surface Mount
Package Style:  SOIC-8
Packaging:  REEL
Std Packaging Qty:  2,500

 
 

Share


Download Center

Prices

$2.11 USD (each)
2500+ $2.11

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 2,500
Multiple of: 2,500
Add to Cart
 

Overview

Product Highlight

  • Breakdown Voltage-Min: 16.7 V
  • Clamping Voltage-Max: 22 V / 39 V
  • Directional: Bi-Directional
  • Power Dissipation: 500 W
  • Peak Output Current: 1 A
  • Reverse Leakage Current: 2 µA
  • Peak Power: 500 W
  • Test Current: 1 mA
  • Standoff Voltage: 15 V
  • Operating Temp Range: -55 to +150 °C
  • Storage Temperatue Range: -55 to +150 °C
  • Capacitance: 8 pF