ON SEMICONDUCTOR  

Bi-Directional 40 W 21 V Surface Mount Transient Voltage Suppressor - SOT-23-3

Mfr Part#: MMBZ15VALT1G
Mounting Method:  Surface Mount
Package Style:  SOT-23 (SC-59,TO-236)
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.0245 USD (each)
3000 - 12000 $0.0245
15000+ $0.0227 (Save 7%)

Availability

Qty in Stock : 0
On Order :
1,728,000
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Breakdown Voltage-Max: 15.75 V
  • Breakdown Voltage-Min: 14.25 V
  • Clamping Voltage-Max: 21 V
  • Directional: Uni-Directional/Bi-Directional
  • Power Dissipation: 40 W