STMICROELECTRONICS  

SM6T Series 600 W 36 V Uni Directional Transient Voltage Suppressor - DO-214AA

Mfr Part#: SM6T36A
Mounting Method:  Surface Mount
Package Style:  SMB (DO-214AA)
Packaging:  REEL
Std Packaging Qty:  2,500

 
 

Share


Download Center

Prices

$0.1620 USD (each)
10000+ $0.1620 (Save 4%)

Availability

Qty in Stock : 0
On Order :
10,000
Min. Order Qty: 10,000
Multiple of: 2,500
Add to Cart
 

Overview

Product Highlight

  • Breakdown Voltage-Max: 37.8 V
  • Breakdown Voltage-Min: 34.2 V
  • Clamping Voltage-Max: 64.3 V
  • Directional: Uni-Directional
  • Power Dissipation: 600 W