STMICROELECTRONICS  

SM6T Series 600 W 13.4 V Bi Directional Transient Voltage Suppressor - DO-214AA

Mfr Part#: SM6T6V8CA
Mounting Method:  Surface Mount
Package Style:  SMB (DO-214AA)
Packaging:  REEL
Std Packaging Qty:  2,500

 
 

Share


Download Center

Prices

$0.1830 USD (each)
2500 $0.1830
5000+ $0.1760 (Save 4%)

Availability

Qty in Stock : 20,000
On Order :
75,000
Min. Order Qty: 2,500
Multiple of: 2,500
Add to Cart
 

Overview

Product Highlight

  • Breakdown Voltage-Max: 7.14 V
  • Breakdown Voltage-Min: 6.45 V
  • Clamping Voltage-Max: 13.4 V
  • Directional: Bi-Directional
  • Power Dissipation: 600 W
  • Peak Output Current: 298 A
  • Reverse Leakage Current: 20 µA
  • Peak Power: 600 W
  • Standoff Voltage: 5.8 V
  • Reverse Current-Max: 10 mA
  • Operating Temp Range: -55 to +150 °C
  • Storage Temperatue Range: -65 to +150 °C