LITTELFUSE   

PGB1 Series 150 V 0603 Bi-Directional Surface Mount PulseGuard® ESD Suppressor

Mfr Part#: PGB1010603MR
Mounting Method:  SurfaceMount 

Packaging:  REEL

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.3600 USD (each)
1000+ $0.3600

Availability

Qty in Stock: 279,000
Reserve Stock: 6,000
In Transit: N/A
LT: N/A
Min. Order Qty: 1,000
Multiple of: 1,000
Add to Cart
 

Overview

Product Highlight

  • Number of Channels: 1
  • Directional: Bi-Directional
  • Clamping Voltage-Max: 150 V
  • Breakdown Voltage-Max: 
  • Capacitance: 0.06 pF
  • Operating Temp Range: -65 to +125 °C

Pulseguard Suppressors Surface Mount Polymeric ESD Suppressors

Littelfuse a market leader in circuit protection has develped the PGB1 Series - PulseGuard® Lead-Free 0603 Surface Mount Polymeric ESD Suppressors PulseGuard® ESD Suppressors help protect sensitive electronic equipment against electrostatic discharge (ESD). They supplement the on-chip protection of integrated circuitry and are best suited for low voltage, high-speed applications where low capacitance is important. Data ports utilizing such high-speed protocols as USB 2.0, IEEE1394, HDMI and DVI can benefit from this new technology. PulseGuard suppressors use polymer composite materials to suppress fast-rising ESD transients (as specified in IEC 61000-4-2 and MIL-STD-883E), while adding virtually no capacitance to the circuit.

PGB1010603MR

The PGB1010603MR now offers an extended pulse life over previous versions and also offers a new reduced trigger voltage. The PGB1010603MR features ultra-low capacitance, low leakage current , fast response time, 1-lines of protection and is bi directional.

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Hints & Tips (1)

Product Hints & Tips
1 hints & tips

Hint and Tips 

Applications

HDTV Hardware

Laptop/Desktop

Computers

Network Hardware

Computer Peripherals

Digital Cameras

External Storage

Set-Top Boxes

 

Recently Viewed Items

AVAGO TECHNOLOGIES
HCPL-817-0...
DIP4 Through Hole 1 Channel 5000 Vrms Min 50% CTR Phototransistor Optocoupler
From $0.1260 USD
LITTELFUSE
PGB1010603...
PGB1 Series 150 V 0603 Bi-Directional Surface Mount PulseGuard® ESD Suppressor
From $0.3600 USD
NXP
74HC4051PW...
8-CHANNEL ANALOG MUX/DEMUX
Call for pricing
CLARE
CPC5621A
CPC Series SOIC32 SMT 3 kVrms Full-Wave Ring Litelink III Phone Line DAA IC
From $3.38 USD
DESCO INDUSTRIES
14810
Lightweight Adjustable Elastic Wrist Strap with 6 Foot Coil Cord
From $15.55 USD
CLARE
LBA127S
LBA Optomos Series 8 PIN SMT 250 V 0.2 A 10 Ohm 2 Channel Solid State Relay
From $4.33 USD
AAVID THERMALLOY
CLP-206
Steel Mounting Clip for Heat Sink
From $0.0923 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...