LITTELFUSE  

1.5KE Series 12.1 V 1.5 kW Through Hole Bi-Directional TVS Diode - DO-201

Mfr Part#: 1.5KE8.2CA
Mounting Method:  Through Hole
Package Style:  DO-201
Packaging:  REEL
Std Packaging Qty:  1,200

 
 

Share


Download Center

Prices

$0.2100 USD (each)
1200 $0.2100
2400 $0.1990 (Save 5%)
3600+ $0.1950 (Save 7%)

Availability

Qty in Stock : 0
Factory Stock : 0
Factory Lead-Time: 15 Weeks
Min. Order Qty: 1,200
Multiple of: 1,200
Add to Cart
 

Overview

Product Highlight

  • Breakdown Voltage-Max: 8.61 V
  • Breakdown Voltage-Min: 7.79 V
  • Clamping Voltage-Max: 12.1 V
  • Directional: Bi-Directional
  • Power Dissipation: 1500 W

The 1.5KE8.2CA is a 1.5KE series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.

Features:

  • 1500W peak pulse capability at 10/1000μs waveform, repetition rate (duty cycles):0.01%
  • Glass passivated chip junction in DO-201 Package
  • Fast response time: typically less than 1.0ps from 0 Volts to BV min
  • Excellent clamping capability
  • Low incremental surge resistance

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...