DIODES INCORPORATED  

400 W 13 V Uni-Directional SMT Transient Voltage Suppressor Diode - DO-214AA

Mfr Part#: SMBJ13A-13-F
Mounting Method:  Surface Mount
Package Style:  SMB (DO-214AA)
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.0838 USD (each)
3000 $0.0838
6000 $0.0765 (Save 9%)
9000+ $0.0741 (Save 12%)

Availability

Qty in Stock : 33,000
On Order :
72,000
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Breakdown Voltage-Max: 16.5 V
  • Breakdown Voltage-Min: 14.4 V
  • Clamping Voltage-Max: 21.5 V
  • Directional: Uni-Directional
  • Power Dissipation: 600 W