VISHAY - GENERAL SEMI   

1500 W SMC Package 36 V Bi DirectionalSMD Transient Voltage Suppressor Diode

Mfr Part#: SMCJ36CA-E3/57T
Mounting Method:  SurfaceMount 

Packaging:  REEL

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.3700 USD (each)
850+ $0.3700

Availability

Qty in Stock: 50,150
Reserve Stock: 5,100
In Transit: 0
LT: 22 Weeks
Min. Order Qty: 850
Multiple of: 850
Add to Cart
 

Overview

Product Highlight

  • Clamping Voltage-Max: 58.1 V
  • Breakdown Voltage-Min: 40 V
  • Breakdown Voltage-Max: 44.2 V
  • Power Dissipation: 1.5 kW
  • Directional: Bi-Directional
600 Watts SMB Package Transient Voltage Suppressor
 
This surface mount Transorb transient voltage suppressor SMB uni directional series is used for sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units lighting on ICs, MOSFET, signal lines of sensor units telecommunication. The SMB series 600 W peak pulse power capability with a 10/1000 μs waveform, repetitive rate (duty cycle):0.01 %. The smb series meets MSL level 1, per J-STD-020C, LF max peak of 260 °C.

SMBJ36CA-E3/57t

The smb36ca comes in a low profile package DO-214AA which is ideal for automated placement. It offers excelent clamping voltage, very fast response time and low incremental surge resistance. The smbj36ca offers 36 V of stand off voltage.
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
SUNON
KDE1204PFV...
KDE Series Super Speed 40 mm 9.5 CFM 12 VDC Vapo Bearing Maglev Motor Fan
From $4.51 USD
AVAGO TECHNOLOGIES
ASSR-1611-...
ASSR Series 2.5 A 60 V Single Channel Surface Mount Solid State Relay
From $3.65 USD
VISHAY
SMCJ36CA-E...
1500 W SMC Package 36 V Bi DirectionalSMD Transient Voltage Suppressor Diode
From $0.3700 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...