The LC03-6R2 devices are Low Capacitance Surface Mount TVS for High-Speed Data Interfaces. The LC03-6 transient voltage suppressor is designed to protect equipment attached to high speed communication lines from ESD, EFT, and lighting.
Key Features:
- SO-8 Package
- Peak Power - 2000 Watts 8 x 20 µS
- ITU K.20 IPP = 40 A (5/310 µs)
- Bellcore 1089 (Intra-Building) 100 A (2/10 µs)
- ESD Rating:
- IEC 61000-4-2 (ESD) 15 kV (air) 8 kV (contact)
- IEC 61000-4-4 (EFT) 40 A (5/50 ns)
- IEC 61000-4-5 (lighting) 95 A (8/20 µs)
- UL Flammability Rating of 94 V-0
- Pb-Free Package is Available
Applications:
- High Speed Communication Line Protection