STMICROELECTRONICS  

SMAJ Series 400 W 33 V Bi Directional SMT TVS Diode - DO-214AC

Mfr Part#: SMAJ33CA-TR
Mounting Method:  Surface Mount
Package Style:  SMA (DO-214AC, SOD-106)
Packaging:  REEL
Std Packaging Qty:  5,000

 
 

Share


Download Center

Prices

$0.0956 USD (each)
20000+ $0.0956 (Save 4%)

Availability

Qty in Stock : 0
Factory Stock : 0
Factory Lead-Time: N/A
Min. Order Qty: 20,000
Multiple of: 5,000
Add to Cart
 

Overview

Product Highlight

  • Breakdown Voltage-Max: 38.6 V
  • Breakdown Voltage-Min: 36.7 V
  • Clamping Voltage-Max: 69.7 V
  • Directional: Bi-Directional
  • Power Dissipation: 400 W