LITTELFUSE  

SMAJ Series 3.3 W 18.5 V Bi-Directional Surface Mount TVS Diode - SMA

Mfr Part#: SMAJ15CA
Mounting Method:  Surface Mount
Package Style:  SMA (DO-214AC, SOD-106)
Packaging:  REEL
Std Packaging Qty:  5,000

 
 

Share


Download Center

Prices

$0.1190 USD (each)
5000 $0.1190
10000+ $0.0953 (Save 20%)

Availability

Qty in Stock : 2,335,000
On Order :
3,485,000
Min. Order Qty: 5,000
Multiple of: 5,000
Add to Cart
 

Overview

Product Highlight

  • Breakdown Voltage-Max: 18.5 V
  • Breakdown Voltage-Min: 16.7 V
  • Clamping Voltage-Max: 24.4 V
  • Directional: Bi-Directional
  • Power Dissipation: 3.3 W
  • Peak Output Current: 16.4 A
  • Reverse Leakage Current: 1 µA
  • Peak Power: 400 W
  • Test Current: 1 mA
  • Standoff Voltage: 15 V
  • Operating Temp Range: -65 to +150 °C
  • Storage Temperatue Range: -65 to +175 °C