AVX  

0805 5.6 V 1100 pF Surface Mount MultiLayer Ceramic Transient Voltage Suppressor

Mfr Part#: VC080505A150RP
Mounting Method:  Surface Mount
Packaging:  REEL
Std Packaging Qty:  4,000

 
 

Share


Download Center

Prices

$0.0990 USD (each)
4000 $0.0990
8000 $0.0950 (Save 4%)
12000+ $0.0940 (Save 5%)

Availability

Qty in Stock : 8,000
On Order :
12,000
Min. Order Qty: 4,000
Multiple of: 4,000
Add to Cart
 

Overview

Product Highlight

  • Capacitance: 1100 pF
  • Clamping Voltage-Max: 18 V
  • Peak Output Current: 40 A
  • Rated Voltage: 5.6 V
  • RMS Voltage-Max: 4 V
  • Varistor Voltage Range: 6.8 to 10.2 V
  • Current Rating: 1 mA
  • Energy: 0.1 J
  • Operating Temp Range: -55 to +125 °C
  • No of Terminals: 2
  • Case Size: 0805 (2012 Metric)
The VC080505A150RP is a part of VC0805 series AVX Multilayer Ceramic Transient Voltage Suppressors having varistor chip with operating voltage 5.6 VDC and 18 V clamping voltage. These TransGuard® suppressors are designed to operate over the full temperature range from -55°C to +125°C. This operating temperature range is for both surface mount and axial leaded products.

The AVX TransGuard® Transient Voltage Suppressors (TVS) with unique high-energy multilayer construction represents state-of-the-art overvoltage circuit protection. Monolithic multilayer construction provides protection from voltage transients caused by ESD, lightning, NEMP, inductive switching, etc. True surface mount product is provided in EIA industry standard packages. Thru-hole components are supplied as conformally coated axial devices.

Learn more about the VC0805 series of Varistors

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...