MAIDA DEVELOPMENT  

D65ZOV581RA220 735 VDC 580 Vrms 1500 V Clamp 10000 A 530 pF Radial Varistor

Mfr Part#: D65ZOV581RA220
Mounting Method:  Through Hole
Package Style:  RADIAL
Packaging:  BAG
Std Packaging Qty:  100

 
 

Share


Download Center

Prices

$0.6450 USD (each)
1400+ $0.6450 (Save 44%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1,400
Multiple of: 100
Add to Cart
 

Overview

Product Highlight

  • Capacitance: 530 pF
  • Clamping Voltage-Max: 1500 V
  • Peak Output Current: 10000 A
  • Rated Voltage: 735 V
  • RMS Voltage-Max: 580 V