LITTELFUSE  

LA Series 369 VDC 275 V RMS 710 V Clamp 4500 A 450 pF Radial Lead Varistor

Mfr Part#: V275LA20AP
Mounting Method:  Through Hole
Package Style:  RADIAL
Packaging:  BOX
Std Packaging Qty:  700

 
 

Share


Download Center

Prices

$0.2600 USD (each)
100 - 499 $0.2600
500 - 999 $0.2350 (Save 10%)
1000 - 1999 $0.2250 (Save 13%)
2000 - 2999 $0.2150 (Save 17%)
3000+ $0.1990 (Save 23%)

Availability

Qty in Stock : 16,558
On Order :
70,700
Min. Order Qty: 100
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Capacitance: 450 pF
  • Clamping Voltage-Max: 710 V
  • Peak Output Current: 4500 A
  • Rated Voltage: 175 to 1200 V
  • RMS Voltage-Max: 275 V
  • Varistor Voltage Range: 387 to 473 V
  • Current Rating: 1 mA
  • Energy: 75 J
  • Insulation Resistance: 1000 MΩ
  • Operating Temp Range: -55 to +85 °C
  • Storage Temperatue Range: -55 to +125 °C
  • No of Terminals: 2
  • Diameter: 14 mm

The V275LA20AP is a radial-lead varistor (MOVs) which is designed to be operated continuously across AC power lines.

The LA Series varistors are available in four model sizes: 7mm, 10mm, 14mm and 20mm; and have a VM(AC)RMS voltage range from 130V to 1000V, and an energy absorption capability up to 360J.

Features:

  • Lead-free and RoHS compliant option available
  • Energy Absorption Capability (WTM): Up to 360J
  • Wide Operating Voltage Range
  • VM(AC)RMS: 130V to 1000V
  • No Derating Up to 85oC Ambient
  • Available in Tape and Reel or Bulk Pack

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...