LITTELFUSE  

MLA Series 0805 5.5 VDC 4 V RMS 17.5 V Clamp 120 A 1840 pF SMT Multilayer Varistor

Mfr Part#: V5.5MLA0805H
Mounting Method:  Surface Mount
Packaging:  REEL
Std Packaging Qty:  2,500

 
 

Share


Download Center

Prices

$0.1200 USD (each)
2500+ $0.1200

Availability

Qty in Stock : 5,000
Factory Stock : 0
Factory Lead-Time: 11 Weeks
Min. Order Qty: 2,500
Multiple of: 2,500
Add to Cart
 

Overview

Product Highlight

  • Capacitance: 1840 pF
  • Clamping Voltage-Max: 17.5 V
  • Peak Output Current: 120 A
  • Rated Voltage: 5.5 V
  • RMS Voltage-Max: 4 V
  • Varistor Voltage Range: 7.1 to 9.3 V
  • Current Rating: 1 mA
  • Energy: 0.3 J
  • Operating Temp Range: -55 to +125 °C
  • Storage Temperatue Range: -55 to +150 °C
  • No of Terminals: 2
  • Case Size: 0805 (2012 Metric)