LITTELFUSE  

LA Series 369 VDC 275 V RMS 710 V Clamp 1200 A 80 pF Radial Lead Varistor

Mfr Part#: V275LA4P
Mounting Method:  Through Hole
Package Style:  RADIAL
Packaging:  BOX
Std Packaging Qty:  1,500

 
 

Share


Download Center

Prices

$0.1310 USD (each)
100 - 499 $0.1310
500 - 999 $0.1110 (Save 15%)
1000 - 2999 $0.1080 (Save 18%)
3000 - 4999 $0.1070 (Save 18%)
5000+ $0.1050 (Save 20%)

Availability

Qty in Stock : 58,960
On Order :
10,500
Min. Order Qty: 100
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Capacitance: 80 pF
  • Clamping Voltage-Max: 710 V
  • Peak Output Current: 1200 A
  • Rated Voltage: 369 V
  • RMS Voltage-Max: 275 V
  • Varistor Voltage Range: 387 to 473 V
  • Current Rating: 1 mA
  • Energy: 23 J
  • Insulation Resistance: 1000 MΩ
  • Operating Temp Range: -55 to +85 °C
  • Storage Temperatue Range: -55 to +125 °C
  • No of Terminals: 2
  • Diameter: 7 mm