1210 18 V 3100 pF Surface Mount MultiLayer Ceramic Transient Voltage Suppressor

Mfr Part#: VC121018J390DP
Mounting Method:  Surface Mount
Packaging:  REEL
Std Packaging Qty:  1,000



Download Center


$0.3850 USD (each)
1000 $0.3850
2000+ $0.3750 (Save 3%)


Qty in Stock : 0
On Order :
Min. Order Qty: 1,000
Multiple of: 1,000
Add to Cart


Product Highlight

  • Capacitance: 3100 pF
  • Clamping Voltage-Max: 42 V
  • Peak Output Current: 500 A
  • Rated Voltage: 18 V
  • RMS Voltage-Max: 13 V
The VC121018J390DP is a part of VC1210 series AVX Multilayer Ceramic Transient Voltage Suppressors having varistor chip with operating voltage 18 VDC and 42 V clamping voltage. These TransGuard® suppressors are designed to operate over the full temperature range from -55°C to +125°C. This operating temperature range is for both surface mount and axial leaded products.

The AVX TransGuard® Transient Voltage Suppressors (TVS) with unique high-energy multilayer construction represents state-of-the-art overvoltage circuit protection. Monolithic multilayer construction provides protection from voltage transients caused by ESD, lightning, NEMP, inductive switching, etc. True surface mount product is provided in EIA industry standard packages. Thru-hole components are supplied as conformally coated axial devices.

Learn more about the VC1210 series of Varistors

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...