EPCOS (TDK)  

B722 Series 45 V 35 Vrms 110 V Clamp 250 A 1050 pF StandarD Leaded Varistor

Mfr Part#: S07K35
Mounting Method:  Through Hole
Packaging:  BOX
Std Packaging Qty:  1,000

 
 

Share


Download Center

Prices

$0.0800 USD (each)
125 - 1249 $0.0800
1250 - 6999 $0.0751 (Save 6%)
7000+ $0.0679 (Save 15%)

Availability

Qty in Stock : 16,500
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 125
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Capacitance: 1050 pF
  • Clamping Voltage-Max: 110 V
  • Peak Output Current: 250 A
  • Rated Voltage: 45 V
  • RMS Voltage-Max: 35 V
  • Varistor Voltage Range: 50.4 to 61.6 V
  • Current Rating: 1 mA
  • Energy: 2.5 J
  • Insulation Resistance: 100 MΩ
  • Operating Temp Range: -40 to +105 °C
  • Storage Temperatue Range: -40 to +125 °C
  • No of Terminals: 2
  • Diameter: 7 mm