EPCOS (TDK)  

B722 Series 200 V 150 Vrms 395 V Clamp 8000 A 1550 pF StandarD Leaded Varistor

Mfr Part#: B72220S151K101
Mounting Method:  Through Hole
Packaging:  BOX
Std Packaging Qty:  250

 
 

Share


Download Center

Prices

$0.3700 USD (each)
50 - 249 $0.3700
250 - 499 $0.3150 (Save 15%)
500 - 999 $0.3050 (Save 18%)
1000 - 1999 $0.3000 (Save 19%)
2000+ $0.2950 (Save 20%)

Availability

Qty in Stock : 25,900
On Order :
18,000
Min. Order Qty: 50
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Capacitance: 1550 pF
  • Clamping Voltage-Max: 395 V
  • Peak Output Current: 8000 A
  • Rated Voltage: 200 V
  • RMS Voltage-Max: 150 V
  • Varistor Voltage Range: 184.5 to 225.5 V
  • Current Rating: 1 mA
  • Energy: 85 J
  • Insulation Resistance: 100 MΩ
  • Operating Temp Range: -40 to +105 °C
  • Storage Temperatue Range: -40 to +125 °C
  • No of Terminals: 2
  • Diameter: 20 mm