EPCOS (TDK)  

B722 Series 350 V 275 Vrms 710 V Clamp 4500 A 440 pF StandarD Leaded Varistor

Mfr Part#: B72214S271K101
Mounting Method:  Through Hole
Packaging:  BULK
Std Packaging Qty:  500

 
 

Share


Download Center

Prices

$0.1810 USD (each)
40 - 499 $0.1810
500 - 2499 $0.1640 (Save 9%)
2500+ $0.1410 (Save 22%)

Availability

Qty in Stock : 374,114
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 40
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Capacitance: 440 pF
  • Clamping Voltage-Max: 710 V
  • Peak Output Current: 4500 A
  • Rated Voltage: 350 V
  • RMS Voltage-Max: 275 V
  • Varistor Voltage Range: 387 to 473 V
  • Current Rating: 1 mA
  • Energy: 71 J
  • Insulation Resistance: 100 MΩ
  • Operating Temp Range: -40 to +105 °C
  • Storage Temperatue Range: -40 to +125 °C
  • No of Terminals: 2
  • Diameter: 14 mm

The S14K275 is a 275 Vac, 350 Vdc and 320 pF through hole leaded round metal oxide varistor.

Features:

  • Wide operating voltage range 11 … 1100 VRMS
  • High surge current ratings up to 8 kA
  • No derating up to 85 °C ambient temperature
  • PSpice models

View the available S14K series of metal oxide varistor

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...