AVX  

0603 5.6 V 750 pF Surface Mount MultiLayer Ceramic Transient Voltage Suppressor

Mfr Part#: VC060305A150DP
Mounting Method:  Surface Mount
Packaging:  REEL
Std Packaging Qty:  1,000

 
 

Share


Download Center

Prices

$0.0906 USD (each)
1000 $0.0906
2000 - 4000 $0.0888 (Save 2%)
5000 - 9000 $0.0865 (Save 5%)
10000+ $0.0848 (Save 6%)

Availability

Qty in Stock : 47,000
Factory Stock : 0
Factory Lead-Time: 13 Weeks
Min. Order Qty: 1,000
Multiple of: 1,000
Add to Cart
 

Overview

Product Highlight

  • Capacitance: 750 pF
  • Clamping Voltage-Max: 18 V
  • Peak Output Current: 30 A
  • Rated Voltage: 5.6 V
  • RMS Voltage-Max: 4 V
  • Varistor Voltage Range: 6.8 to 10.2 V
  • Current Rating: 1 mA
  • Energy: 0.1 J
  • Operating Temp Range: -55 to +125 °C
  • No of Terminals: 2
  • Case Size: 0603 (1608 Metric)