LITTELFUSE   

ML Series 5.5 VDC 4 V RMS 17.5 V Clamp 30 A 760 pF Surface Mount Varistor

Mfr Part#: V5.5MLA0603H
Mounting Method:  SurfaceMount 

Packaging:  REEL

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.1724 CAD (each)
2500+ $0.1724

Availability

Qty in Stock: 0
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 2,500
Multiple of: 2,500
Add to Cart
 

Overview

Product Highlight

  • Rated Voltage: 5.5 V
  • RMS Voltage-Max: 4 V
  • Clamping Voltage-Max: 17.5 V
  • Peak Output Current: 30 A
  • Capacitance: 0.76 nF

Littelfuse is  global company providing the broadest selection of circuit protection solutions in the world today.

ML Series - Multilayer Transient Voltage Suppressor

The ML series family of Transient Voltage Surge Suppression devices is based on the Littelfuse Multilayer fabrication technology. These components are designed to suppress a variety of transient events, including those specified in IEC 6100-4-2 or other standards used for Electromagnetic Compliance (EMC).

The ML Series is typically applied to protect integrated circuits and other components at the circuit board level. The wide operating voltage and energy range make the ML Series suitable for numerous applications on power supply, control and signal lines.

The ML Series is manufactured from semiconducting ceramics, and is supplied in a leadless, surface mount package. The ML Series is compatible with modern reflow and wave soldering procedures. It can operate over a wider temperature range than zener diodes, and has a much smaller footprint than plastic-housed components.
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
EDAC
624-009-26...
624 Series 9 Position Right Angle Socket Board Mount D-Sub
From $1.73 CAD
DELTA PRODUCTS CORPORATION
FFB0948SHE...
FFB Series High Speed 92 mm 100.3 CFM 48 VDC 2 Ball Bearing Fan
From $22.75 CAD
AGILENT
U1602A
Handheld 10000 Count Digital Multimeter
From $1,376.85 CAD
TYCO ELECTRONICS
213905-1
CPC Series 5 Free Hanging Plug 3 Position Circular Plastic Connector
From $3.13 CAD
LITTELFUSE
V5.5MLA060...
ML Series 5.5 VDC 4 V RMS 17.5 V Clamp 30 A 760 pF Surface Mount Varistor
From $0.1724 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...