AVX  

1206 48 V 225 pF Surface Mount MultiLayer Ceramic Transient Voltage Suppressor

Mfr Part#: VC120648D101DP
Mounting Method:  Surface Mount
Packaging:  REEL
Std Packaging Qty:  1,000

 
 

Share


Download Center

Prices

$0.2050 USD (each)
1000 $0.2050
2000 - 4000 $0.1680 (Save 18%)
5000+ $0.1650 (Save 20%)

Availability

Qty in Stock : 0
On Order :
377,000
Min. Order Qty: 1,000
Multiple of: 1,000
Add to Cart
 

Overview

Product Highlight

  • Capacitance: 225 pF
  • Clamping Voltage-Max: 100 V
  • Peak Output Current: 100 A
  • Rated Voltage: 48 V
  • RMS Voltage-Max: 34 V
  • Varistor Voltage Range: 55.8 to 68.2 V
  • Current Rating: 1 mA
  • Energy: 0.4 J
  • Operating Temp Range: -55 to +125 °C
  • No of Terminals: 2
  • Case Size: 1206 (3216 Metric)