EPCOS (TDK)  

B722 Series 25 V 31 Vrms 77 V Clamp 100 A 850 pF StandarD Leaded Varistor

Mfr Part#: B72205S250K101
Mounting Method:  Through Hole
Packaging:  BAG
Std Packaging Qty:  1,000

 
 

Share


Download Center

Prices

$0.1050 USD (each)
5000+ $0.1050 (Save 30%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 5,000
Multiple of: 1,000
Add to Cart
 

Overview

Product Highlight

  • Capacitance: 850 pF
  • Clamping Voltage-Max: 77 V
  • Peak Output Current: 100 A
  • Rated Voltage: 25 V
  • RMS Voltage-Max: 31 V